Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G221MELA35 SMD
- RS stock no.:
- 832-133
- Mfr. Part No.:
- LGN2G221MELA35
- Manufacturer:
- Nichicon
Image representative of range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
R 186,00
(exc. VAT)
R 213,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | R 93.00 | R 186.00 | - |
| 20 - 98 | R 90.675 | R 181.35 | 2% |
| 100 - 198 | R 87.955 | R 175.91 | 5% |
| 200 + | R 84.435 | R 168.87 | 9% |
*price indicative
- RS stock no.:
- 832-133
- Mfr. Part No.:
- LGN2G221MELA35
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 400V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 35mm | |
| Length | 35mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Series | LGN | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Leakage Current | 880μA | |
| Ripple Current | 1100mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 400V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 35mm | ||
Length 35mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Series LGN | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Leakage Current 880μA | ||
Ripple Current 1100mArms | ||
The Nichicon Aluminium electrolytic capacitor is designed for enduring performance in demanding applications, featuring a snap-in Terminal type for reliable connections and optimal heat dissipation.
Category temperature range spans – 40 to +105°C, ensuring reliability under extreme conditions
Rated voltage range from 160 to 400V allows versatile integration into various electronic systems
Capacitance tolerance is kept at ±20% for stable and consistent performance
Leakage current is limited to less than or equal to the initial specified value, enhancing safety
Related links
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G151MELA25 SMD
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGG2G102MELC50 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGU2G561MELC SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G681MELC45 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGW2G681MELC50 SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G101MELZ25 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 400V, Surface Through Hole - LLS2G221MELZ SMD
