Festo Plastic Tube Translucent Blue Polyurethane 4 mm 25 m PUN-H Series
- RS stock no.:
- 852-024
- Mfr. Part No.:
- PUN-H-4X0,75-TBL-25
- Manufacturer:
- Festo
Subtotal (1 pack of 25 metres)*
R 359,69
(exc. VAT)
R 413,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | R 359.69 | R 14.388 |
*price indicative
- RS stock no.:
- 852-024
- Mfr. Part No.:
- PUN-H-4X0,75-TBL-25
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Translucent Blue | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.6mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Translucent Blue | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.6mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is designed for efficient fluid transfer in various applications, providing reliable performance and versatility in use. Its optimal characteristics support operational efficiency and safety.
Outside diameter of 4 mm allows compatibility with standard connectors
Flow-relevant bending radius is 16 mm, enabling flexible routing
Operating pressure ranges from -0.095 MPa to 0.6 MPa, ensuring reliability in various conditions
Related links
- Festo Plastic Tube Translucent Blue Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-TBL-25
- Festo Plastic Tube Translucent Blue Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-TBL-25
- Festo Plastic Tube Black Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 10 mm 25 m PUN-H Series
