Legris Tube Clear Polyamide 16 mm 100 m 1100P Series
- RS stock no.:
- 716-063
- Mfr. Part No.:
- 1100P16 00 13
- Manufacturer:
- Legris
Image representative of range
Subtotal (1 unit)*
R 12 227,25
(exc. VAT)
R 14 061,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,227.25 |
*price indicative
- RS stock no.:
- 716-063
- Mfr. Part No.:
- 1100P16 00 13
- Manufacturer:
- Legris
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Clear | |
| Material | Polyamide | |
| Length | 100m | |
| Maximum Operating Pressure | 50 bar | |
| Application | Industrial Machinery | |
| Series | 1100P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Resistance Features | Durability | |
| Inside Diameter | 13mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Clear | ||
Material Polyamide | ||
Length 100m | ||
Maximum Operating Pressure 50 bar | ||
Application Industrial Machinery | ||
Series 1100P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Resistance Features Durability | ||
Inside Diameter 13mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
Exempt
- COO (Country of Origin):
- ES
The Legris PA tubing known for its excellent durability and long-term mechanical properties, is Ideal for industrial and vehicle applications. Manufactured using a special grade of semi-rigid polyamide following an Eco-Design approach, it offers high performance. Key advantages include good chemical and humidity resistance, excellent material stability for both mechanical and chemical, continuous calibration for reliability, and two material grades rigid and semi-rigid. Additionally, the bio-based semi-rigid material adds to its sustainability.
Wide range of working pressure and temperature
Good vibration absorption
Abrasion-resistant
Remaining length marking
Large choice of colours to facilitate circuit identification
Silicone-free
Related links
- Legris Compressed Air Pipe Black Polyamide 16 mm 100 m 1100P Series
- Legris Tube Clear Polyamide 5 mm 25 m 1025P Series
- Legris Compressed Air Pipe Clear Polyamide 8 mm 100 m 1100P Series
- Legris Compressed Air Pipe Clear Polyamide 4 mm 100 m 1100P Series
- Legris Tube Black Polyamide 10 mm 100 m 1100P Series
- Legris Tube Red Polyamide 6 mm 100 m 1100P Series
- Legris Tube Black Polyamide 8 mm 100 m 1100P Series
- Legris Tube Black Polyamide 6 mm 100 m 1100P Series
