SAM Air Hose Yellow Polymer 12 mm 15 m RR704 Series, RR7040
- RS stock no.:
- 666-609
- Mfr. Part No.:
- RR7040
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 1 484,56
(exc. VAT)
R 1 707,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,484.56 |
*price indicative
- RS stock no.:
- 666-609
- Mfr. Part No.:
- RR7040
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Hose | |
| Colour | Yellow | |
| Material | Polymer | |
| Length | 15m | |
| Maximum Operating Pressure | 20.68 bar | |
| Application | Pneumatic Tool | |
| Series | RR704 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 9.5mm | |
| Resistance Features | Acid Resistant, Alkali Resistant, Grease Resistant, Oil Resistant, Petrol Resistant | |
| Outside Diameter | 12mm | |
| Model Number | RR7040 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Hose | ||
Colour Yellow | ||
Material Polymer | ||
Length 15m | ||
Maximum Operating Pressure 20.68 bar | ||
Application Pneumatic Tool | ||
Series RR704 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 9.5mm | ||
Resistance Features Acid Resistant, Alkali Resistant, Grease Resistant, Oil Resistant, Petrol Resistant | ||
Outside Diameter 12mm | ||
Model Number RR7040 | ||
Exempt
- COO (Country of Origin):
- CN
The SAM Air hose HP 9.5X15 mm offers a premium solution for your pneumatic tool needs, constructed from a hybrid polymer that provides exceptional flexibility while enduring the rigours of heavy use. Designed for compatibility with hose reels, this Air hose is crafted for efficient Air delivery while remaining resistant to oil, petrol, grease, light acids, and alkalis. With an internal diameter of 9.5 mm and an external diameter of 15 mm, it is tailored for a range of applications, ensuring excellent performance across varying temperatures from -40°C to 80°C. Available in several lengths, the hose is perfect for maintaining Air flow in diverse work environments while showcasing a high-quality coating for durability.
EXTREMELY FLEXIBLE - maintains flexibility in extreme weather conditions
HIGHLY DURABLE - thoroughly tested for hose rupture and coupling reliability
SPECIFIC DATA - includes a sales reference weight of 3.600 kg
GUARANTEE - classified as a consumable, subject to normal wear phenomena
MULTIPLE LENGTHS - available options include 15 metres, 23 metres, and 30 metres
MAXIMUM WORKING PRESSURE - capable of handling pressures up to 300 PSI
USER FRIENDLY - Ideal for use with both hose reels and pneumatic tools
Related links
- SAM Air Hose Yellow Polymer 15 mm 30 m RR704 Series, RR7045
- SAM Air Hose Yellow Polymer 15 mm 23 m RR704 Series, RR7043
- SAM Air Hose Blue Polyurethane 12 mm 15 m RR70 Series, RR7020
- SMC Air Hose Yellow Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose Yellow Nylon 12 6 mm 20 m T Series, T0604
- SMC Air Hose Yellow Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Air Hose Yellow Polyurethane 20 m, TUS0425
- Festo Air Hose Yellow Thermoplastic Elastomer 4 mm 500 m, 8048680
