SAM Air Hose Blue PUR 16 mm 30 m RR7 Series, RR7003
- RS stock no.:
- 666-603
- Mfr. Part No.:
- RR7003
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 666-603
- Mfr. Part No.:
- RR7003
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | PUR | |
| Length | 30m | |
| Maximum Operating Pressure | 60 bar | |
| Application | Pneumatic Tool | |
| Series | RR7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | Ecovadis 2022 | |
| Model Number | RR7003 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Hose | ||
Colour Blue | ||
Material PUR | ||
Length 30m | ||
Maximum Operating Pressure 60 bar | ||
Application Pneumatic Tool | ||
Series RR7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Standards/Approvals Ecovadis 2022 | ||
Model Number RR7003 | ||
Number of Tubes 1 | ||
Exempt
- COO (Country of Origin):
- NL
The SAM outillage 10x16 mm polyurethane hose designed for high performance and durability. With a maximum working pressure of 300 PSI, it delivers reliable pressure handling in demanding conditions. Its extreme flexibility ensures it remains pliable in all weather conditions, from -40°C to 80°C. Ideal for a wide range of applications, this hose is built to withstand heavy use while maintaining excellent performance.
Supports a maximum working pressure of 300 PSI
Offers extreme flexibility in all weather conditions
Remains flexible in temperatures from -40°C to 80°C
Provides a 10x16 mm size for versatile use
Includes Durable polyurethane construction for long-lasting use
Related links
- SAM Air Hose Blue Polyurethane 12 mm 30 m RR70 Series, RR7030
- SAM Air Hose Blue Polyurethane 12 mm 15 m RR70 Series, RR7020
- SAM Air Hose Blue Polyurethane 12 mm 23 m RR Series, RR7023
- SAM Air Hose Yellow Polymer 15 mm 30 m RR704 Series, RR7045
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 100 m TU Series
- Festo Compressed Air Pipe Blue Polyurethane 16 mm 50 m PUN Series, 159672
- RS PRO Compressed Air Pipe Blue Polyurethane 16 mm 50 m CDPU Series
- SMC Compressed Air Pipe Blue Polyurethane 16 mm 20 m TU Series
