RS PRO 10000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British
- RS stock no.:
- 732-103
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 11 845,46
(exc. VAT)
R 13 622,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 527 unit(s) shipping from 02 March 2027
Units | Per unit |
|---|---|
| 1 + | R 11,845.46 |
*price indicative
- RS stock no.:
- 732-103
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Air Conditioning Unit | |
| Cooling Capacity | 10000Btu/h | |
| Unit Type | Portable Air Conditioning Unit | |
| Air Flow | 380m³/h | |
| Refrigerant Type | R290 | |
| Noise Level | 65dB | |
| Water Tank Capacity | 1L | |
| Plug Type | Type F - Schuko, Type G - British | |
| Supply Voltage | 230V ac | |
| Input Power | 1110W | |
| Mount Type | Portable | |
| Width | 330mm | |
| Height | 700mm | |
| Depth | 315mm | |
| Standards/Approvals | CE, EN 60335-1:2012 A11, EN 60335-1:2014 A13, EN 60335-1:2017 A1, EN 60335-1:2019, EN 60335-1:2019 A14, EN 60335-1:2019 A2, EN 60335-2-40:2003 A11, EN 60335-2-40:2004 A12, EN 60335-2-40:2005 A1, EN 60335-2-40:2006 A2, EN 60335-2-40:2009 A13, EN 60335-2-40:2012, EN 62233:2008 AfPS GS2019:01 PAK, GS, REACH, VDE | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Air Conditioning Unit | ||
Cooling Capacity 10000Btu/h | ||
Unit Type Portable Air Conditioning Unit | ||
Air Flow 380m³/h | ||
Refrigerant Type R290 | ||
Noise Level 65dB | ||
Water Tank Capacity 1L | ||
Plug Type Type F - Schuko, Type G - British | ||
Supply Voltage 230V ac | ||
Input Power 1110W | ||
Mount Type Portable | ||
Width 330mm | ||
Height 700mm | ||
Depth 315mm | ||
Standards/Approvals CE, EN 60335-1:2012 A11, EN 60335-1:2014 A13, EN 60335-1:2017 A1, EN 60335-1:2019, EN 60335-1:2019 A14, EN 60335-1:2019 A2, EN 60335-2-40:2003 A11, EN 60335-2-40:2004 A12, EN 60335-2-40:2005 A1, EN 60335-2-40:2006 A2, EN 60335-2-40:2009 A13, EN 60335-2-40:2012, EN 62233:2008 AfPS GS2019:01 PAK, GS, REACH, VDE | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Portable Air Conditioning Unit, 10000 Btu/h
Features and Benefits
Airflow: Delivers 380 m³/h to ensure optimal Air circulation.
Input Power: Operates at 1110 W for energy-efficient performance.
Noise Level: Maintains a noise level of 65 dB for quiet operation.
Refrigerant Type: Utilises R290 for environmentally friendly cooling.
Mount Type: Portable design for easy movement and setup.
Plug Type: Compatible with Type F Schuko and Type G British plugs.
Applications
Residential spaces
Retail environments
Temporary structures
Additional Information
Includes a 1 L water tank capacity for efficient operation.
Operates on a supply voltage of 230 V AC.
Why RS PRO?
Related links
- RS PRO 18000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British 3-Pin
- RS PRO 14000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British 3-Pin
- RS PRO 13000 Btu/h Portable Air Conditioning Unit Type F, Type G
- RS PRO 15000 Btu/h Portable Air Conditioning Unit Type F, Type G
- RS PRO 11500 Btu/h Portable Air Conditioning Unit Type F, Type G
- nVent HOFFMAN S162546G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162526G031 2500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN T200226G103 2000 Btu/h Portable Air Conditioning Unit
