RS PRO 14000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British 3-Pin
- RS stock no.:
- 732-102
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 13 764,11
(exc. VAT)
R 15 828,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 507 unit(s) shipping from 19 March 2027
Units | Per unit |
|---|---|
| 1 + | R 13,764.11 |
*price indicative
- RS stock no.:
- 732-102
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Air Conditioning Unit | |
| Unit Type | Portable Air Conditioning Unit | |
| Cooling Capacity | 14000Btu/h | |
| Air Flow | 320m³/h | |
| Refrigerant Type | R290 | |
| Noise Level | 65dB | |
| Water Tank Capacity | 1.7L | |
| Plug Type | Type F - Schuko, Type G - British 3-Pin | |
| Supply Voltage | 230V ac | |
| Input Power | 1461W | |
| Mount Type | Portable | |
| Depth | 285mm | |
| Standards/Approvals | CE, EN 60335-1:2012 A11, EN 60335-1:2014 A13, EN 60335-1:2017 A1, EN 60335-1:2019, EN 60335-1:2019 A14, EN 60335-1:2019 A2, EN 60335-2-40:2003 A11, EN 60335-2-40:2004 A12, EN 60335-2-40:2005 A1, EN 60335-2-40:2006 A2, EN 60335-2-40:2009 A13, EN 60335-2-40:2012, EN 62233:2008 AfPS GS2019:01 PAK, GS, REACH, VDE | |
| Width | 335mm | |
| Height | 698mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Air Conditioning Unit | ||
Unit Type Portable Air Conditioning Unit | ||
Cooling Capacity 14000Btu/h | ||
Air Flow 320m³/h | ||
Refrigerant Type R290 | ||
Noise Level 65dB | ||
Water Tank Capacity 1.7L | ||
Plug Type Type F - Schuko, Type G - British 3-Pin | ||
Supply Voltage 230V ac | ||
Input Power 1461W | ||
Mount Type Portable | ||
Depth 285mm | ||
Standards/Approvals CE, EN 60335-1:2012 A11, EN 60335-1:2014 A13, EN 60335-1:2017 A1, EN 60335-1:2019, EN 60335-1:2019 A14, EN 60335-1:2019 A2, EN 60335-2-40:2003 A11, EN 60335-2-40:2004 A12, EN 60335-2-40:2005 A1, EN 60335-2-40:2006 A2, EN 60335-2-40:2009 A13, EN 60335-2-40:2012, EN 62233:2008 AfPS GS2019:01 PAK, GS, REACH, VDE | ||
Width 335mm | ||
Height 698mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Portable Air Conditioning Unit, 14000 Btu/h
Features and Benefits
Airflow: Delivers 320 m³/h to ensure Rapid cooling and Air circulation.
Refrigerant Type: Utilises R290, an environmentally friendly refrigerant.
Noise Level: Operates at 65 dB, ensuring a quiet environment.
Plug Type: Compatible with both Type F Schuko and Type G British 3-Pin plugs for versatile connectivity.
Input Power: Consumes 1461 W, balancing performance and energy efficiency.
Water Tank Capacity: Features a 1.7 L tank for extended operation without frequent emptying.
Applications
Residential spaces
Retail environments
Temporary structures
Additional Information
Suitable for use with a 230 V AC supply voltage.
Compact dimensions of 698 mm height, 335 mm width, and 285 mm depth for easy placement.
Why RS PRO?
Related links
- RS PRO 18000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British 3-Pin
- RS PRO 10000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British
- RS PRO 13000 Btu/h Portable Air Conditioning Unit Type F, Type G
- RS PRO 15000 Btu/h Portable Air Conditioning Unit Type F, Type G
- RS PRO 11500 Btu/h Portable Air Conditioning Unit Type F, Type G
- SIP 05649 14000 Btu/h Portable Air Conditioning Unit
- RS PRO 14000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- RS PRO 16000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
