Huber+Suhner Mounting Accessory Grounding Kit Washer And 1x M16 Screw 9091.99.0235
- RS stock no.:
- 888-352
- Mfr. Part No.:
- 9091.99.0235
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 1 255,44
(exc. VAT)
R 1 443,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 1,255.44 |
| 5 + | R 1,217.77 |
*price indicative
- RS stock no.:
- 888-352
- Mfr. Part No.:
- 9091.99.0235
- Manufacturer:
- Huber+Suhner
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Sub Type | Mounting Accessory | |
| Product Type | Grounding Kit | |
| Kit Contents | Washer And 1x M16 Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Sub Type Mounting Accessory | ||
Product Type Grounding Kit | ||
Kit Contents Washer And 1x M16 Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Huber+Suhner connector provides reliable connectivity for high-frequency applications, ensuring optimal signal integrity. Its robust design is tailored for both indoor and outdoor environments, making it Ideal for various demanding installations.
Constructed with high-quality materials for enhanced durability
Designed to maintain signal integrity in high-frequency applications
Compatible with a wide range of cables for versatile use
Weatherproof features allow for outdoor installation resilience
Easy installation process reduces setup time and associated costs
Related links
- Huber+Suhner, RF Connector Accessory Insulating Washer for use with Connector Series N
- Huber+Suhner Clamp Mounting Clamp 1 Clamp 738546
- Huber+Suhner Conduit Support Conduit Fitting Sealing Gasket 9091.99.0236
- nVent SCHROFF 100 piece Steel Grounding Washer Washer Kit
- L-Com Antenna Aerial Mounting & Installation Coaxial Flylead (1X) HGX-RMT01 Mounting Bracket kit for Ubiquity Rocket M-5
- Molex, 73430 Grounding Kit Coaxial Connector
- Eaton Grounding Kit 155 mm x 10 mm x 155mm
- Aten Mounting Accessory Accessory Kit For Use With HMI VK320
