Motovario Self Power AC Motor, 750 W, IE4, 3 Phase, 4-Pole, 460V, Flange Mounting
- RS stock no.:
- 765-405
- Mfr. Part No.:
- 4289269
- Manufacturer:
- Motovario
Image representative of range
Subtotal (1 unit)*
R 18 621,87
(exc. VAT)
R 21 415,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 18,621.87 |
*price indicative
- RS stock no.:
- 765-405
- Mfr. Part No.:
- 4289269
- Manufacturer:
- Motovario
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Power Rating | 750W | |
| Product Type | AC Motor | |
| Sub Type | Motor | |
| Efficiency Class | IE4 | |
| Supply Voltage | 460V | |
| Number of Phases | 3 | |
| Output Speed | 1500rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange | |
| Shaft Diameter | 28mm | |
| Shaft Length | 40mm | |
| Standards/Approvals | CE | |
| Bearing Type | Ball | |
| Series | Self Power | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Power Rating 750W | ||
Product Type AC Motor | ||
Sub Type Motor | ||
Efficiency Class IE4 | ||
Supply Voltage 460V | ||
Number of Phases 3 | ||
Output Speed 1500rpm | ||
Number of Poles 4 | ||
Mount Type Flange | ||
Shaft Diameter 28mm | ||
Shaft Length 40mm | ||
Standards/Approvals CE | ||
Bearing Type Ball | ||
Series Self Power | ||
- COO (Country of Origin):
- IT
The Motovario electric motor is designed for three-phase operation, ensuring high efficiency and reliability across various applications.
IE4 super premium efficiency rating enhances energy savings
Fully self-ventilated for effective thermal management
Suitable for standard voltage ranges of 230/400-265/460 V
Four poles provide smooth and stable operation
Designed with an IP55 protection rating for resilience against dust and moisture
Related links
- Motovario Self Power AC Motor IE4 4-Pole Flange Mounting
- Motovario Self Power AC Motor IE3 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
- Motovario M Series AC Motor IE4 4-Pole Flange Mounting
