Motovario M Series AC Motor, 550 W, IE4, 3 Phase, 4-Pole, 400V, Flange Mounting

Image representative of range

Subtotal (1 unit)*

R 6 968,86

(exc. VAT)

R 8 014,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,968.86

*price indicative

RS stock no.:
754-074
Mfr. Part No.:
4272275
Manufacturer:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Power Rating

550W

Product Type

AC Motor

Sub Type

Motor

Efficiency Class

IE4

Supply Voltage

400V

Number of Phases

3

Output Speed

1440rpm

Number of Poles

4

Mount Type

Flange

Shaft Diameter

19mm

Material

Aluminium

Shaft Length

40mm

Standards/Approvals

IEC

Bearing Type

Ball

Series

M Series

COO (Country of Origin):
IT
The Motovario electric motor is a robust three-phase solution is designed for efficient performance across various applications, featuring a Compact design and Advanced cooling mechanisms to ensure reliable operation in diverse environments.

IE4 super premium efficiency for reduced energy costs

Compact size with standard mounting arrangements for easy installation

Self-ventilated cooling system to maintain optimal operating temperatures

IP55 protection rating ensures durability in challenging environments

Standard voltage range of 230/400-265/460 V for versatile application use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy