MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45.1 W 24V dc Output, 1.88 A
- RS stock no.:
- 938-861
- Mfr. Part No.:
- NGE45I24-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-861
- Mfr. Part No.:
- NGE45I24-P1J
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | AC/DC Adapter | |
| Product Type | Power Adapter | |
| Plug Type | Straight | |
| Output Voltage | 24V dc | |
| Output Connector Type | Barrel | |
| Power | 45.1W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -30°C | |
| Adapter Current | 1.88A | |
| Input Connector Type | Interchangeable AC Plug | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | CB | |
| Length | 62mm | |
| Width | 65mm | |
| Efficiency | 90% | |
| Maximum Input Voltage | 370V dc | |
| Load Regulation | ±2.0% | |
| Series | NGE45 | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 113V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type AC/DC Adapter | ||
Product Type Power Adapter | ||
Plug Type Straight | ||
Output Voltage 24V dc | ||
Output Connector Type Barrel | ||
Power 45.1W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -30°C | ||
Adapter Current 1.88A | ||
Input Connector Type Interchangeable AC Plug | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals CB | ||
Length 62mm | ||
Width 65mm | ||
Efficiency 90% | ||
Maximum Input Voltage 370V dc | ||
Load Regulation ±2.0% | ||
Series NGE45 | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 113V dc | ||
- COO (Country of Origin):
- CN
The MEAN WELL AC-DC wall-mounted adaptor designed for interchangeable plugs, providing versatility for various user needs within Compact environments, ensuring ease of use and efficient power conversion.
Achieves high efficiency with typical values up to 90%
Compact design facilitates easy integration into various devices
Includes comprehensive protection features like overload and overvoltage safeguards
Related links
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45.1 W 24V dc Output, 1.88 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45.1 W 48V dc Output, 940 mA
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 24V dc Output, 1.25 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 24V dc Output, 750 mA
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 18V dc Output, 1 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 40.5 W 9V dc Output, 4.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 28.1 W 5V dc Output, 5.63 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 20 W 5V dc Output, 4 A
