MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 12V dc Output, 2.5 A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
938-844
Mfr. Part No.:
NGE30I12-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Adapter

Sub Type

AC/DC Adapter

Plug Type

Straight

Output Voltage

12V dc

Output Connector Type

Barrel

Power

30W

Cable Length

1.5m

Number of Outputs

1

Regulated/Unregulated

Regulated

Input Connector Type

Interchangeable AC Plug

Minimum Operating Temperature

-30°C

Adapter Current

2.5A

Maximum Operating Temperature

70°C

Depth

30mm

Length

62mm

Standards/Approvals

CB

Width

65mm

Efficiency

88.5%

Maximum Input Voltage

370V dc

Load Regulation

±3.0%

Series

NGE30

Minimum Input Voltage

113V dc

Energy Efficiency Level

VI

COO (Country of Origin):
CN
The MEAN WELL AC-DC adapter designed specifically for wall-mounted applications, with an interchangeable AC plug for versatile use across different regions.

Offers overload, over-voltage, and short circuit protection for enhanced safety

Includes interchangeable AC plugs for multiple international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy