MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 20 W 5V dc Output, 4 A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
938-842
Mfr. Part No.:
NGE30I05-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Sub Type

AC/DC Adapter

Product Type

Power Adapter

Plug Type

Straight

Output Voltage

5V dc

Power

20W

Output Connector Type

Barrel

Cable Length

1m

Number of Outputs

1

Minimum Operating Temperature

-30°C

Input Connector Type

Interchangeable AC Plug

Regulated/Unregulated

Regulated

Adapter Current

4A

Maximum Operating Temperature

70°C

Depth

30mm

Length

62mm

Width

65mm

Standards/Approvals

CB

Efficiency

82.5%

Maximum Input Voltage

370V dc

Series

NGE30

Minimum Input Voltage

113V dc

Energy Efficiency Level

VI

Load Regulation

±5.0%

COO (Country of Origin):
CN
The MEAN WELL 30W AC-DC wall-mounted adapter designed for reliable power conversion, making it Ideal for various electronic devices requiring efficient power supply solutions.

Offers overload, over-voltage, and short circuit protection for enhanced safety

Includes interchangeable AC plugs for multiple international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy