SAM KDR, 125 mm x 1 mm Thick 50 Per Pack
- RS stock no.:
- 666-719
- Mfr. Part No.:
- KDR-125-3
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 2 405,56
(exc. VAT)
R 2 766,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,405.56 |
*price indicative
- RS stock no.:
- 666-719
- Mfr. Part No.:
- KDR-125-3
- Manufacturer:
- SAM
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Material Cut | Stainless Steel, Steel | |
| Series | KDR | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals ISO 9001 | ||
Material Cut Stainless Steel, Steel | ||
Series KDR | ||
Exempt
- COO (Country of Origin):
- FR
The SAM outillage Reinforced disc with offset hub designed for precise cutting, especially in tough materials. The 125x3 mm size ensures efficient material removal, while the offset hub design provides stability during use. Ideal for various industrial and professional cutting tasks, this disc offers both strength and reliability, ensuring smooth, accurate cuts with minimal effort.
Includes offset hub design for added stability during cutting
Provides reinforced construction for durability and long life
Supports precise cutting performance on tough materials
Delivers reliable results in both professional and heavy-duty applications
Related links
- SAM KDR, 125 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 125 mm x 1.6 mm Thick 25 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 10 Per Pack
- SAM KDR, 115 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 76 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 355 mm x 1 mm Thick 10 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 355 mm x 2.7 mm Thick 25 Per Pack
