SAM KDR, 115 mm x 1 mm Thick 25 Per Pack
- RS stock no.:
- 666-714
- Mfr. Part No.:
- KDR-115-1
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 1 013,64
(exc. VAT)
R 1 165,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,013.64 |
*price indicative
- RS stock no.:
- 666-714
- Mfr. Part No.:
- KDR-115-1
- Manufacturer:
- SAM
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Material Cut | Stainless Steel, Steel | |
| Series | KDR | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals ISO 9001 | ||
Material Cut Stainless Steel, Steel | ||
Series KDR | ||
Exempt
- COO (Country of Origin):
- FR
The SAM outillage Reinforced disc for stainless steel designed for flat cutting applications, offering durability and precision. With a 22.23 mm bore, this disc is optimized for use with various cutting tools, providing smooth, clean cuts on stainless steel. Its reinforced construction ensures high strength and extended lifespan, making it Ideal for professional and heavy-duty use.
Includes reinforced design for enhanced strength and durability
Provides flat cutting performance for stainless steel
Supports smooth, clean cuts with minimal effort
Delivers long-lasting performance for heavy-duty applications
Related links
- SAM KDR, 115 mm x 1.6 mm Thick 25 Per Pack
- SAM KDR, 76 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 125 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 25 Per Pack
- SAM KDR, 230 mm x 1 mm Thick 10 Per Pack
- SAM KDR, 355 mm x 1 mm Thick 10 Per Pack
- SAM KDR, 125 mm x 1 mm Thick 50 Per Pack
- Bosch 2608 Aluminium Oxide, 115 mm x 1 mm Thick 1 Per Pack
