Shining 3D EinStar 2 3D Scanner Handheld
- RS stock no.:
- 820-525
- Mfr. Part No.:
- 1501000070
- Manufacturer:
- Shining 3D
Subtotal (1 unit)*
R 30 515,57
(exc. VAT)
R 35 092,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 30,515.57 |
*price indicative
- RS stock no.:
- 820-525
- Mfr. Part No.:
- 1501000070
- Manufacturer:
- Shining 3D
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shining 3D | |
| Product Type | 3D Scanner | |
| Connectivity | USB | |
| Model Number | EinStar 2 | |
| Output File Type | STL | |
| Handheld | Yes | |
| Point Distance | 50μm | |
| Standards/Approvals | CE | |
| Height | 130mm | |
| Length | 37mm | |
| Width | 61mm | |
| Weight | 420g | |
| Minimum Object Size Dia x H | 10 x 10 x 10 mm | |
| Select all | ||
|---|---|---|
Brand Shining 3D | ||
Product Type 3D Scanner | ||
Connectivity USB | ||
Model Number EinStar 2 | ||
Output File Type STL | ||
Handheld Yes | ||
Point Distance 50μm | ||
Standards/Approvals CE | ||
Height 130mm | ||
Length 37mm | ||
Width 61mm | ||
Weight 420g | ||
Minimum Object Size Dia x H 10 x 10 x 10 mm | ||
- COO (Country of Origin):
- CN
The Shining 3D Einstar 2 Handheld 3D Scanner delivers professional-grade digital capture in a highly portable design. Engineered for ultimate versatility, it features a true wireless setup that streamlines workflows from creative studios to demanding industrial workshops.
True wireless setup removes cable clutter entirely
Built in RGB Camera captures vivid real world colour
Safe infrared light allows comfortable full body scanning
Adaptive technology scans dark or reflective objects without spray
Related links
- Shining 3D Einstar Vega 3D Scanner Handheld
- Shining 3D EINSTAR ROCKIT 3D Scanner Handheld
- Shining 3D EinScan EINSTAR 3D Scanner 3D Scanner Handheld
- Shining 3D Einscan H2 3D Scanner Handheld
- Shining 3D EinScan Rigil 3D Scanner Handheld
- Shining 3D EinScan Pro Series Markers for 3D Scanner 3D Scanner Handheld
- Shining 3D Transcan C 3D Scanner Handheld
- Shining 3D EinScan-SP 3D Scanner Handheld
