Shining 3D EinScan Rigil 3D Scanner Handheld
- RS stock no.:
- 872-533
- Mfr. Part No.:
- 1501000067
- Manufacturer:
- Shining 3D
Subtotal (1 unit)*
R 134 132,96
(exc. VAT)
R 154 252,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 134,132.96 |
*price indicative
- RS stock no.:
- 872-533
- Mfr. Part No.:
- 1501000067
- Manufacturer:
- Shining 3D
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shining 3D | |
| Product Type | 3D Scanner | |
| Connectivity | USB | |
| Model Number | EinScan Rigil | |
| Output File Type | OBJ, PLY | |
| Handheld | Yes | |
| Scanning Accuracy | 60μm | |
| Point Distance | 10mm | |
| Height | 233mm | |
| Standards/Approvals | ROHS | |
| Width | 72.8mm | |
| Length | 180mm | |
| Weight | 870g | |
| Select all | ||
|---|---|---|
Brand Shining 3D | ||
Product Type 3D Scanner | ||
Connectivity USB | ||
Model Number EinScan Rigil | ||
Output File Type OBJ, PLY | ||
Handheld Yes | ||
Scanning Accuracy 60μm | ||
Point Distance 10mm | ||
Height 233mm | ||
Standards/Approvals ROHS | ||
Width 72.8mm | ||
Length 180mm | ||
Weight 870g | ||
- COO (Country of Origin):
- CN
The Shining 3D all-in-one scanner combines Advanced features for high-quality 3D scanning, delivering precision and efficiency in various environments.
Achieves high-quality models with an accuracy of 0.04 + 0.06 mm
Equipped with 25+25 crossed and 7 parallel blue laser lines for superior performance
Enables marker-free laser scanning for Faster and easier workflow in tight spaces
Supports full on-device workflow with 1TB storage and built-in computing capabilities
Hybrid-light source ensures reliable scans in diverse lighting conditions
Related links
- Shining 3D EinScan Rigil Lite 3D Scanner Handheld
- Shining 3D Einscan H2 3D Scanner Handheld
- Shining 3D EinScan Pro Series Markers for 3D Scanner 3D Scanner Handheld
- Shining 3D EinScan-SP 3D Scanner Handheld
- Shining 3D EinScan EINSTAR 3D Scanner 3D Scanner Handheld
- Shining 3D EinScan Industrial Pack 3D Scanner Handheld
- Shining 3D EinScan H Series Markers - 3000 Adhesive 3D Scanner Handheld
- Shining 3D Einstar Vega 3D Scanner Handheld
