Solid State Relays | SSR | RS
Login / Register to access your benefits
Recently searched

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2566 Products showing for Solid State Relays

    i-Autoc
    80 A
    -
    Panel Mount
    280 V ac
    48 V ac
    32 V dc
    4 V dc
    Zero Cross
    4 → 32 V dc
    -
    -
    -
    Screw
    SCR, Triac
    -
    Industrial Single Phase Relay
    48 → 280V ac
    1ms
    KSI
    -
    -
    58.6 x 45.7 x 26.5mm
    i-Autoc
    4 A
    0.001 A
    PCB Mount
    58 V dc
    0 V dc
    15 V dc
    10 V dc
    DC
    10 → 15 V dc
    -
    -
    -
    PCB Pin
    -
    -
    Single Phase
    0 → 58V dc
    0.05ms
    -
    -
    -
    28.2 x 5.2 x 15mm
    Schneider Electric
    25 A
    0.15 A
    Panel Mount
    300 V ac
    24 V ac
    32 V dc
    3 V dc
    Zero Voltage
    3 → 32 V dc
    -
    SPST
    1
    Screw
    SCR
    -
    Solid State Relay
    24 → 300V ac
    0.5 cycles
    Harmony Relay
    Yes
    Green Premium
    44.45 x 34.29 x 58.89mm
    Carlo Gavazzi
    4 A
    1 mA
    PCB Mount
    60 V dc
    1 V dc
    32 V dc
    4.25 V dc
    DC
    4.25 → 32 V dc
    -
    -
    1
    Plug In
    -
    -
    Single Phase
    1 → 60V dc
    1 s
    RP1
    -
    -
    43 x 10.5 x 25.4mm
    Panasonic
    1.2 A
    -
    Surface Mount
    200 V rms
    100 V rms
    -
    -
    Zero Cross Relay Switching
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    AQ-H
    -
    -
    -
    WAGO
    3 A
    -
    DIN Rail
    24 V dc
    0 V dc
    31.2 V dc
    18.8 V dc
    DC
    18.8 → 31.2 V dc
    -
    -
    -
    Cage Clamp
    Transistor/Triac
    -
    Solid State Relay
    0 → 24V dc
    0.1ms
    857
    -
    -
    94 x 6 x 81mm
    Phoenix Contact
    -
    -
    DIN Rail
    -
    -
    -
    -
    1NO Contact
    -
    -
    SPST
    -
    Screw
    -
    -
    Solid State Relay
    -
    -
    DEK-OE- 24DC/24DC/100KHZ
    -
    -
    6.2 x 56 x 80mm
    i-Autoc
    100 A
    -
    Panel Mount
    280 V ac
    48 V ac
    32 V dc
    4 V dc
    Zero Cross
    4 → 32 V dc
    -
    -
    -
    Screw
    SCR, Triac
    -
    Industrial Single Phase Relay
    48 → 280V ac
    1ms
    KSI
    -
    -
    58.6 x 45.7 x 26.5mm
    Sensata / Crydom
    50 A
    150 mA
    Panel Mount
    660 V ac
    48 V ac
    32 V
    4 V
    Zero Cross
    4 → 32 V dc
    -
    -
    -
    Screw
    SCR
    -
    -
    48 → 660V ac
    1/2 cycle
    H12WD
    -
    -
    58.4 x 45.7 x 22.9mm
    Siemens
    25 A
    5 A
    DIN Rail
    460 V
    48 V
    -
    -
    Protective
    -
    SIRIUS 3RF
    SPST
    -
    -
    Mosfet
    -
    -
    -
    -
    3RF2
    -
    -
    -
    Murrelektronik Limited
    -
    -
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    93 x 6.2 x 75.6mm
    Phoenix Contact
    5 A
    -
    Plug In
    30 Vdc
    3 Vdc
    28.8 Vdc
    19.2 Vdc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ST-OV2
    -
    -
    -
    Schneider Electric
    0.1 A
    0.001 A
    PCB Mount
    48 V dc
    1 V dc
    12 V dc
    3 V dc
    DC
    3 → 12 V dc
    Harmony Solid State Relays
    SPST
    1
    PCB Pin
    MOSFET
    -
    Single Phase
    1 → 48V dc
    0.02ms
    SSL
    Yes
    Green Premium
    28 x 5 x 15mm
    i-Autoc
    80 A
    -
    Panel Mount
    280 V ac
    48 V ac
    32 V dc
    4 V dc
    Random
    4 → 32 V dc
    -
    -
    -
    Screw
    SCR, TRIAC
    -
    Single Phase
    48 → 280V ac
    1ms
    KSI
    -
    -
    58.4 x 45.7 x 20.5mm
    i-Autoc
    100 A
    -
    Panel Mount
    280 V ac
    48 V ac
    280 V ac
    90 V ac
    Zero Cross
    90 → 280 V ac
    -
    -
    -
    Screw
    SCR, Triac
    -
    Industrial Single Phase Relay
    48 → 280V ac
    20ms
    KSI
    -
    -
    58.6 x 45.7 x 26.5mm
    Siemens
    5.2 A
    100 mA
    DIN Rail
    480 V
    48 V
    -
    -
    DC
    -
    SIRIUS 3RF
    -
    -
    -
    Thyristor
    -
    -
    -
    -
    3RF34
    -
    -
    -
    Sensata / Crydom
    25 A rms
    40 mA
    Surface Mount
    280 V rms
    -
    32 V
    -
    Zero Cross
    3 → 32 V dc
    -
    -
    -
    -
    SCR
    -
    -
    24 → 280V ac
    -
    -
    -
    -
    58.4 x 45.7 x 23mm
    Sensata / Crydom
    10 A rms
    0 A
    PCB Mount
    60 V dc
    1 V dc
    10 V dc
    3 V dc
    DC
    3 → 10 V dc
    Crydom
    -
    -
    PCB Pin
    MOSFET
    -
    Solid State Relay
    0 → 60V dc
    1 ms
    CMX
    -
    -
    43.1 x 7.6 x 25.4mm
    Celduc
    75 A
    5 mA
    DIN Rail
    510 V ac
    24 V ac
    32 V dc
    3.5 V dc
    Zero Cross
    3.5 → 32 V dc
    SUM8
    -
    1
    Screw
    Thyristor
    -
    AC
    24 → 510V ac
    10ms
    SUL8-SUM8
    -
    -
    90 x 89 x 98mm
    Omron
    1.7 A
    -
    Surface Mount
    60 V
    1 V
    -
    -
    -
    -
    G3VM
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    G3VM
    -
    -
    -
    Results per page