Solid State Relays | SSR | RS
Login / Register to access your benefits
Recently searched

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2566 Products showing for Solid State Relays

    Omron
    20 A
    100 mA
    Surface Mount
    240 V ac
    24 V ac
    -
    -
    Zero Crossing
    -
    G3NA
    SPST-NO
    -
    -
    Triac
    -
    -
    -
    -
    G3NA-220B-UTU 5-24VDC
    -
    -
    -
    Siemens
    2 A
    -
    DIN Rail
    -
    -
    30 V
    11 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SIRIUS 3RQ3
    -
    -
    -
    i-Autoc
    10 A
    -
    Panel Mount
    280 V ac
    48 V ac
    32 V dc
    4 V dc
    Random
    4 → 32 V dc
    -
    -
    -
    Screw
    SCR, TRIAC
    -
    Single Phase
    48 → 280V ac
    1ms
    KSI
    -
    -
    58.4 x 45.7 x 20.5mm
    Omron
    2 A
    -
    Plug-In Mount
    264 V
    75 V
    -
    -
    -
    -
    G3R-I/O
    -
    -
    -
    -
    -
    -
    -
    -
    G3R
    -
    -
    -
    Celduc
    2 A
    50 mA
    PCB Mount
    275 V ac
    -
    30V ac/dc
    12V ac/dc
    Zero Cross
    12 → 30 V
    SP-ST-SL
    -
    1
    PCB Pin
    Triac
    -
    AC Interface Relay
    12 → 275V ac
    12ms
    SP-ST-SL
    -
    -
    29 x 12.7 x 15.7mm
    Siemens
    0.5 A
    -
    DIN Rail
    -
    -
    30 V
    11 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SIRIUS 3RQ3
    -
    -
    -
    Sensata / Crydom
    50 A rms
    0.15 A
    Panel Mount
    280 V rms
    -
    280 V rms
    -
    Instantaneous
    90 → 280 V ac
    -
    -
    -
    -
    SCR
    -
    -
    24 → 280V ac
    -
    -
    -
    -
    45.7 x 58.4 x 33mm
    Omron
    3 A
    -
    -
    24 V dc
    5 V dc
    -
    -
    DC
    -
    -
    -
    -
    -
    Photovoltage Coupler
    -
    -
    -
    -
    G3RV-SR
    -
    -
    -
    Omron
    -
    -
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    SP
    2
    Screw
    -
    -
    -
    -
    -
    G3NA
    -
    -
    58 x 43 x 30mm
    Panasonic
    1 A
    0.5 A
    Surface Mount
    60 V
    30 V
    -
    -
    AC/DC
    -
    AQY
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    PhotoMOS
    -
    -
    -
    Sensata / Crydom
    2 A
    70 mA
    PCB Mount
    280 V ac
    24 V ac
    30 V dc
    15 V dc
    Zero Cross
    15 → 30 V dc
    Crydom
    SPST
    -
    Through Hole
    -
    Mini-SIP
    Solid State Relay
    24 → 280V ac
    1/2 cycle
    CN
    -
    -
    28 x 5 x 15mm
    IXYS
    400 mA
    -
    Surface Mount
    -
    -
    -
    -
    DC
    -
    -
    SPST
    1
    PCB Pin
    MOSFET
    SOP
    OptoMOS
    -
    2ms
    -
    -
    -
    4.089 x 3.81 x 2.1203mm
    Sensata / Crydom
    50 A rms
    100mA rms
    Panel Mount
    280 V ac
    24 V ac
    32 V dc
    3 V dc
    Instantaneous Turn-On
    3 → 32 V dc
    Crydom
    -
    -
    Screw
    Triac
    -
    Solid State Relay
    24 → 280V ac
    1/2ms
    GN
    -
    -
    44.5 x 30.9 x 57.3mm
    Weidmüller
    50 mA
    -
    Chassis Mount
    28.8 V ac/dc
    19.6 V ac/dc
    28 V ac/dc
    12 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MOS
    -
    -
    -
    Sensata / Crydom
    25 A rms
    40 mA
    Surface Mount
    280 V rms
    -
    280 V rms
    90 V rms
    Zero Cross
    90 → 280 V ac
    -
    -
    -
    Screw
    SCR
    -
    -
    24 → 280V ac
    20 MS
    Series 1
    -
    -
    58.4 x 45.7 x 23mm
    i-Autoc
    2 A
    0.1 A
    PCB Mount
    280 V ac
    48 V ac
    6 V dc
    4 V dc
    Zero Cross
    4 → 6 V dc
    -
    -
    -
    PCB Pin
    -
    -
    Single Phase
    48 → 280V ac
    1 (+1/2 cycle) ms
    -
    -
    -
    28.2 x 5.2 x 15mm
    Carlo Gavazzi
    25 A
    150 mA
    Panel Mount
    480 V ac
    42 V ac
    32 V dc
    3 V dc
    Zero
    3 → 32 V dc
    -
    -
    1
    Screw
    Varistor
    -
    Solid State Relay
    42 → 480V ac
    1 s
    RA 44
    -
    -
    44.5 x 57.8 x 24.5mm
    Phoenix Contact
    -
    -
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Solid State Relay
    -
    -
    DEK-OV- 24DC/24DC/3
    -
    -
    80 x 6.2 x 56mm
    Sensata / Crydom
    50 A
    150mA rms
    Panel Mount
    660 V rms
    48 V rms
    32 V dc
    4 V dc
    Instantaneous
    4 → 32 V dc
    -
    -
    -
    Screw
    SCR
    -
    Solid State Relay
    48 → 660Vrms
    1/2ms
    H12WD
    -
    -
    45.7 x 19.8 x 58.4mm
    Phoenix Contact
    500 mA
    1 mA
    DIN Rail
    48 V dc
    3 V dc
    28.8 V dc
    19.2 V dc
    -
    19.2 → 28.8 V dc
    -
    -
    -
    Push In
    -
    -
    Solid State Relay
    3 → 48V dc
    0.15ms
    PLC-OPT
    -
    -
    6.2 x 86 x 80mm
    Results per page