Solid State Relays | SSR | RS
Login / Register to access your benefits
Recently searched

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2566 Products showing for Solid State Relays

    Panasonic
    1.2 A
    -
    Surface Mount
    200 V rms
    100 V rms
    -
    -
    Zero Cross Relay Switching
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    AQ-H
    -
    -
    -
    Siemens
    30 A
    0.5 A
    DIN Rail
    230 V
    24 V
    24 V dc
    15 V dc
    Zero Cross
    15 → 24 V dc
    SIRIUS 3RF
    SPST
    -
    Screw
    Thyristor
    -
    -
    24 → 230V
    1/2 cycle
    3RF2
    -
    -
    45 x 140.5 x 100mm
    Omron
    -
    -
    Plug In
    -
    -
    -
    -
    -
    -
    -
    SPDT
    1
    -
    -
    -
    -
    -
    -
    G2RV
    -
    -
    -
    Panasonic
    4 A
    -
    PCB Mount
    60 V
    -
    5 V dc
    1.5 V dc
    -
    -
    -
    SPST
    -
    PCB Pin
    MOSFET
    -
    -
    -
    10ms
    -
    -
    -
    21 x 3.5 x 12.5mm
    Omron
    3.5 A
    1 A
    Surface Mount
    40 V
    1 V
    -
    -
    -
    -
    G3VM
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    G3VM
    -
    -
    -
    Omron
    -
    5 A
    -
    264 V
    19 V
    -
    -
    Zero Cross
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G3NA
    -
    -
    -
    Omron
    1 A
    1 A
    Surface Mount
    40 V
    -
    1.5 V
    -
    -
    -
    -
    SPST
    -
    PCB Pin
    MOSFET
    SOP4
    -
    0 → 40V ac
    -
    G3VM
    -
    -
    3.9 x 4.4 x 1.9mm
    Phoenix Contact
    -
    -
    Through Hole
    -
    -
    6 V dc
    4 V dc
    DC
    4 → 6 V
    -
    SPST
    -
    PCB Pin
    -
    -
    Solid State Relay
    -
    0.02ms
    -
    -
    -
    28 x 5 x 15mm
    Omron
    500 mA
    500 mA
    Surface Mount
    60 V
    1 V
    -
    -
    -
    -
    G3VM
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    G3VM
    -
    -
    -
    i-Autoc
    20 A
    -
    Panel Mount
    100 V dc
    0 V dc
    32 V dc
    4 V dc
    Zero
    4 → 32 V dc
    -
    -
    -
    Screw
    MOSFET
    -
    -
    0 → 100V dc
    0.1ms
    KSJ
    -
    -
    58.6 x 45.7 x 26.5mm
    Schneider Electric
    40 A
    0 A
    Panel Mount
    150 V dc
    1 V dc
    32 V dc
    3.5 V dc
    DC
    3.5 → 32 V dc
    -
    SPST
    1
    Screw
    MOSFET
    -
    Solid State Relay
    1 → 150V dc
    0.1ms
    Harmony Relay
    Yes
    Green Premium
    44.45 x 34.29 x 58.89mm
    Sensata / Crydom
    12 A
    0.15 A rms
    PCB Mount
    280 V rms
    24 V rms
    10 V dc
    4 V dc
    Zero Cross
    4 → 10 V dc
    -
    SPST
    -
    Through Hole
    SCR
    SIP
    -
    24 → 280Vrms
    1/2 cycle
    -
    -
    -
    35.5 x 13.1 x 31mm
    Omron
    40 A
    40 A
    Chassis Mount
    240 V ac
    24 V ac
    -
    -
    -
    -
    Omron
    -
    1
    Screw
    Triac
    -
    Solid State Relay
    24 → 240V ac
    -
    G3NA
    -
    -
    -
    Panasonic
    2.5 A
    -
    PCB Mount
    60 V
    -
    5 V dc
    1.5 V dc
    -
    -
    -
    SPST
    -
    PCB Pin
    MOSFET
    -
    -
    -
    5ms
    -
    -
    -
    8.8 x 6.4 x 3.9mm
    Phoenix Contact
    -
    -
    Through Hole
    -
    -
    6 V dc
    -
    DC
    4 → 6 V
    -
    SPST
    -
    PCB Pin
    -
    -
    Solid State Relay
    -
    0.02ms
    -
    -
    -
    28 x 5 x 15mm
    WAGO
    3 A
    -
    Plug-In Mount
    24 V dc
    0 V dc
    30 V dc
    18 V dc
    DC
    18 → 30 V dc
    -
    -
    -
    Cage Clamp
    Transistor/Triac
    -
    Solid State Relay
    0 → 24V dc
    -
    857
    -
    -
    28 x 5 x 15mm
    i-Autoc
    25 A
    -
    Panel Mount
    280 V ac
    48 V ac
    32 V dc
    4 V dc
    Random
    4 → 32 V dc
    -
    -
    -
    Screw
    SCR, TRIAC
    -
    Single Phase
    48 → 280V ac
    1ms
    KSI
    -
    -
    58.4 x 45.7 x 20.5mm
    Schneider Electric
    35 A
    0.15 A
    DIN Rail
    -
    -
    -
    -
    Zero Voltage Switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Harmony Relay
    Yes
    Green Premium
    -
    Finder
    6 A
    1 mA
    PCB Mount
    24 V dc
    1.5 V dc
    30 V
    16 V
    DC
    16 → 30 V
    -
    SPST-NO
    -
    Push In
    -
    SIP4
    -
    1.5 → 24V dc
    0.1ms
    34
    -
    -
    28 x 15 x 5mm
    Omron
    3 (Without Heatsink) A, 5 (With Heatsink) A
    0.1 A
    DIN Rail
    264 V ac
    19 V ac
    32 V dc
    4 V dc
    Zero Cross
    4 → 32 V dc
    -
    SPST
    1
    Screw
    Phototriac Coupler
    -
    Solid State Relay
    19 → 264V ac
    1/2 cycle
    G3NA
    -
    -
    43 x 27 x 58mm
    Results per page