RS PRO Bow Shackle, Alloy Steel, 8.5t

Subtotal (1 unit)*

R 2 754,31

(exc. VAT)

R 3 167,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,754.31

*price indicative

RS stock no.:
124-4814
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Alloy Steel

Shackle Type

Bow Shackle

Pin Type

Safety Bolt

Safe Working Load

8.5t

Shackle Diameter

27mm

Jaw Width

44mm

Pin Diameter

28mm

Exempt

COO (Country of Origin):
CN

RS Pro Shackle Anchor Bow-Safety Pin


RS Pro Shackle Anchor Bow-Safety Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.

Features and Benefits


Material: Forged alloy steel, Head-bolt in alloy steel (do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to U.S. specification RR-C-271D Type IVA, Grade A, Class 2

Application Information


RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications

Supplied with

Head-bolt with nut and cotter pin.

Related links