SAM Adjustable, 204mm Overall, Adjustable Handle
- RS stock no.:
- 666-772
- Mfr. Part No.:
- 54-8
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 572,41
(exc. VAT)
R 658,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 572.41 |
*price indicative
- RS stock no.:
- 666-772
- Mfr. Part No.:
- 54-8
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable | |
| Product Type | Wrench | |
| Overall Length | 204mm | |
| Handle Type | Adjustable | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 6787 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable | ||
Product Type Wrench | ||
Overall Length 204mm | ||
Handle Type Adjustable | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 6787 | ||
Exempt
- COO (Country of Origin):
- CN
The SAM Adjustable spanner is expertly engineered for versatile use in various applications. Crafted from forged steel with chrome vanadium, this tool boasts a slim head, facilitating a 15° arc swing for improved accessibility in tight spaces. Its design ensures universal tightening of non-standard or damaged nuts, making it an invaluable addition to any toolkit. The chrome-plated finish not only enhances aesthetics but also provides a polished presentation, ensuring durability and longevity. With a guarantee that extends indefinitely for normal use, this adjustable spanner exemplifies the quality and reliability that customers expect from sam.
Constructed from high quality forged steel for enhanced strength and durability
Chrome vanadium material resists wear ensuring a long lasting tool
Thin head design allows for greater ease of use in confined areas
15° arc swing improves access to nuts and fasteners in tight spots
Universal tightening capability accommodates non standard and damaged nuts
Chrome plated finish offers a sleek appearance and additional resistance to corrosion
Guarantee without time limit for peace of mind under normal conditions
Related links
- SAM Adjustable Spanner 25 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 8 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 45 mm Jaw Capacity, Straight Handle
- RND Adjustable Wrench 30 mm Jaw Capacity, Adjustable Handle
- SAM Pipe Wrench 25 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- SAM Adjustable Spanner 67 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 10 mm Jaw Capacity, Straight Handle
- SAM Adjustable 22 mm Jaw Capacity
