SAM ETAB-200M4 Metal Workbench, 750 mm x 880mm x 2 m
- RS stock no.:
- 900-998
- Mfr. Part No.:
- ETAB-200M4
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 48,428.04
(exc. VAT)
R 55,692.25
(inc. VAT)
- RS stock no.:
- 900-998
- Mfr. Part No.:
- ETAB-200M4
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Length | 2m | |
| Colour | Black | |
| Width | 880mm | |
| Height | 750mm | |
| Standards/Approvals | No | |
| Model Number | ETAB-200M4 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Length 2m | ||
Colour Black | ||
Width 880mm | ||
Height 750mm | ||
Standards/Approvals No | ||
Model Number ETAB-200M4 | ||
- COO (Country of Origin):
- FR
The SAM 2 Meter Workbench with 4 drawer cabinet enhances comfort in your workshop. A high quality professional workbench for a 2 meter workshop with a beech wood surface of 40mm thickness. Featuring 3 generous drawers with dimensions of 490 x 380 x 150 mm and 1 drawer with dimensions of 490 x 380 x 225 mm, all with full opening on ball bearing slides, providing spacious and convenient storage for securely organizing all your tools.
Key operated lock
Centralized locking system
Full length handle with a hand saving fold
Related links
- SAM ETAB-200M4 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M5 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-T20 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M6 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M1P Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M9 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200M7 Metal Workbench, 750 mm x 880mm x 2 m
- SAM ETAB-200PBF Metal Workbench 750 mm x 880mm x 2 m

