SAM ETAB-KIT200-2 Metal Workbench, 800kg Max Load, 1.8 m x 750mm x 2 m
- RS stock no.:
- 899-107
- Mfr. Part No.:
- ETAB-KIT200-2
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 33 593,20
(exc. VAT)
R 38 632,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 33,593.20 |
*price indicative
- RS stock no.:
- 899-107
- Mfr. Part No.:
- ETAB-KIT200-2
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Material | Metal | |
| Maximum Load | 800kg | |
| Length | 2m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 1.8m | |
| Model Number | ETAB-KIT200-2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Material Metal | ||
Maximum Load 800kg | ||
Length 2m | ||
Width 750mm | ||
Colour Black | ||
Height 1.8m | ||
Model Number ETAB-KIT200-2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM Workbench kit with a 2 meter wooden TOP surface, our workbench is designed to support a load of up to 800 kg uniformly distributed. Our workbench kit is also equipped with practical drawers and perforated panels to allow you to store and organize all your tools securely and with great ease. The two risers, two high perforated panels, and two side perforated panels add versatility to your workspace, letting you keep everything you need within reach.
Sturdy workbench
Three practical drawers
High quality wooden TOP
High and side perforated panels
