SAM TM-1 Portable Metal Workbench, 800kg Max Load, 820 mm x 640mm x 1.08 m
- RS stock no.:
- 898-974
- Mfr. Part No.:
- TM-1
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 11,681.38
(exc. VAT)
R 13,433.59
(inc. VAT)
- RS stock no.:
- 898-974
- Mfr. Part No.:
- TM-1
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Table | |
| Portable | Yes | |
| Material | Metal | |
| Maximum Load | 800kg | |
| Length | 1.08m | |
| Colour | Light Wood | |
| Width | 640mm | |
| Height | 820mm | |
| Clamp Included | Yes | |
| Standards/Approvals | No | |
| Model Number | TM-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Table | ||
Portable Yes | ||
Material Metal | ||
Maximum Load 800kg | ||
Length 1.08m | ||
Colour Light Wood | ||
Width 640mm | ||
Height 820mm | ||
Clamp Included Yes | ||
Standards/Approvals No | ||
Model Number TM-1 | ||
- COO (Country of Origin):
- CN
The SAM Folding Table for Plumber prioritizes stability, featuring a wide base to ensure a steady work surface. Its design emphasizes simplicity, allowing easy transport facilitated by a strap to secure the folded feet. The table boasts durability, with a wooden TOP supported by a robust metal angle frame, providing a sturdy platform for various tasks. With a remarkable weight resistance of 800 kg.
Simple transport
Strap to hold the feet folded
Related links
- SAM TM-1 Portable Metal Workbench 820 mm x 640mm x 1.08 m
- SAM ETAB-150PT4 Metal Workbench 880 mm x 1.5m x 1.5 m
- SAM ETAB-150PT1TE Metal Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-KIT150-3 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-200PTF Metal Workbench 88 x 200 x 200
- SAM ETAB-150M1TP Metal Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-KIT150-1 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-150PT1TP Metal Workbench 880 mm x 750mm x 1.5 m

