SAM 450mm AccessoryFor Use With Workstation
- RS stock no.:
- 900-937
- Mfr. Part No.:
- ETAB-PP-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 2 580,00
(exc. VAT)
R 2 967,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,580.00 |
*price indicative
- RS stock no.:
- 900-937
- Mfr. Part No.:
- ETAB-PP-5
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Width | 450mm | |
| For Use With | Workstation | |
| Sub Type | Accessory | |
| Depth | 500mm | |
| Height | 500mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Width 450mm | ||
For Use With Workstation | ||
Sub Type Accessory | ||
Depth 500mm | ||
Height 500mm | ||
- COO (Country of Origin):
- FR
The SAM 500 mm x 450 mm Perforated Panel is a specially designed solution to enhance your workspace organization. This wall panel provides an efficient way to hang and organize all your tools, ensuring easy accessibility and a clutter free environment.
Creating a tailor MADE storage solution
