SAM 2.4m ShelfFor Use With Workbench

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

R 4,048.19

(exc. VAT)

R 4,655.42

(inc. VAT)

RS stock no.:
899-045
Mfr. Part No.:
ETAB-TAB200
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Adjustable Shelf

Standards/Approvals

ISO 9001

Width

2.4m

For Use With

Workbench

Sub Type

Shelf

Depth

20m

Height

100mm

COO (Country of Origin):
FR
The SAM adjustable tilt shelf designed for mounting on a workbench, offering a versatile storage solution to keep your workspace organised.

Weighs 8.8 kg, ensuring sturdy support for various tools

Dimensions of 2400 mm width and 20000 mm length provide ample storage space

Height of 100 mm allows for convenient accessibility

Backed by a guarantee without time limit for normal usage

Constructed specifically for durability and reliability in workshop environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy