SCANGRIP Rechargeable LED Floodlight LED Floodlight, 3400 lm, Type F Plug, 240V ac, IP65
- RS stock no.:
- 889-434
- Mfr. Part No.:
- 03.5619
- Manufacturer:
- SCANGRIP
Subtotal (1 unit)*
R 11 004,27
(exc. VAT)
R 12 654,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,004.27 |
*price indicative
- RS stock no.:
- 889-434
- Mfr. Part No.:
- 03.5619
- Manufacturer:
- SCANGRIP
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCANGRIP | |
| Plug Type | Type F | |
| Lamp Type | LED | |
| Product Type | LED Floodlight | |
| Sub Type | Floodlight | |
| Luminous Flux | 3400lm | |
| Power | 35W | |
| Colour Temperature | 6000K | |
| Voltage | 240V ac | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 270mm | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 10m | |
| Length | 266mm | |
| Maximum Operating Temperature | 45°C | |
| Width | 123mm | |
| Standards/Approvals | ATEX | |
| Lamp Supplied | Yes | |
| Series | EXPROOF | |
| Select all | ||
|---|---|---|
Brand SCANGRIP | ||
Plug Type Type F | ||
Lamp Type LED | ||
Product Type LED Floodlight | ||
Sub Type Floodlight | ||
Luminous Flux 3400lm | ||
Power 35W | ||
Colour Temperature 6000K | ||
Voltage 240V ac | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 270mm | ||
Minimum Operating Temperature -20°C | ||
Cable Length 10m | ||
Length 266mm | ||
Maximum Operating Temperature 45°C | ||
Width 123mm | ||
Standards/Approvals ATEX | ||
Lamp Supplied Yes | ||
Series EXPROOF | ||
- COO (Country of Origin):
- CN
The SCANGRIP heavy duty explosion proof LED floodlight designed for hazardous environments. It delivers up to 3400 lumens of uniform illumination across oil refineries and petrochemical facilities.
Operates in explosive atmospheres, suitable for Zones 1 and 2
Boasts a maximum output of 3400 lumens with an IP65 rating for dust and water resistance
Flexible usage with adjustable angles from 0° to 180°
Available in low, high, and off modes for varied lighting needs
Related links
- SCANGRIP Rechargeable LED Floodlight Work Light Type F - Schuko Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- Velamp LED Floodlight LED Floodlight Type E 220V ac, IP65
- Velamp LED Floodlight LED Floodlight Type E 220V ac, IP65
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP65
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP67
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug IPX4
