Bosch Rechargeable LED Light Light, 1900 lm, Cordless Plug, 18V, IP64
- RS stock no.:
- 870-752
- Mfr. Part No.:
- 0.601.4A8.000
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 2 834,78
(exc. VAT)
R 3 260,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,834.78 |
*price indicative
- RS stock no.:
- 870-752
- Mfr. Part No.:
- 0.601.4A8.000
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Lamp Type | LED | |
| Product Type | Light | |
| Plug Type | Cordless | |
| Sub Type | Light | |
| Luminous Flux | 1900lm | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| Colour | Blue | |
| IP Rating | IP64 | |
| Height | 137mm | |
| Length | 247mm | |
| Width | 223mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | PRO GLI 18V‑1900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Lamp Type LED | ||
Product Type Light | ||
Plug Type Cordless | ||
Sub Type Light | ||
Luminous Flux 1900lm | ||
Voltage 18V | ||
Rechargeable Yes | ||
Colour Blue | ||
IP Rating IP64 | ||
Height 137mm | ||
Length 247mm | ||
Width 223mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series PRO GLI 18V‑1900 | ||
- COO (Country of Origin):
- CN
The Bosch Cordless jobsite light is an Advanced lighting solution designed for trade and industry professionals. It offers exceptional visibility with a robust construction, making it Ideal for various work environments.
Delivers an impressive 1500 lumens of brightness
Constructed with IP 64-rated protection against dust and water
Easily mounts on tripods, workbenches, or any stable surface for hands-free use
Offers versatile lighting options with two brightness settings: 1500 lm and 800 lm
Related links
- Bosch Rechargeable LED Light Work Light Cordless Plug, 12V
- Bosch Rechargeable LED Floodlight Work Light 18V
- Bosch Rechargeable LED Light Light 18V, IP64
- Bosch Rechargeable LED Light Light USB Type C Plug, 18V
- ARC GROUP LED LED Light 1800 lm Cordless Plug IP65
- ARC GROUP LED LED Light 2700 lm Cordless Plug IP65
- ARC GROUP LED LED Light 3000 lm Cordless Plug IP65
- ARC GROUP LED LED Light 4500 lm Cordless Plug IP65
