Kensington Rechargeable LED Rechargeable Battery Work Light, 150 lm, USB Type C Plug, 3.6V, IP42
- RS stock no.:
- 853-732
- Mfr. Part No.:
- 5001732
- Manufacturer:
- Kensington
Subtotal (1 unit)*
R 431,37
(exc. VAT)
R 496,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 431.37 |
*price indicative
- RS stock no.:
- 853-732
- Mfr. Part No.:
- 5001732
- Manufacturer:
- Kensington
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Sub Type | Rechargeable Battery | |
| Luminous Flux | 150lm | |
| Voltage | 3.6V | |
| Rechargeable | Yes | |
| IP Rating | IP42 | |
| Height | 154mm | |
| Length | 28mm | |
| Lifespan | 3h | |
| Width | 42mm | |
| Lamp Supplied | Yes | |
| Series | 5001731 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Sub Type Rechargeable Battery | ||
Luminous Flux 150lm | ||
Voltage 3.6V | ||
Rechargeable Yes | ||
IP Rating IP42 | ||
Height 154mm | ||
Length 28mm | ||
Lifespan 3h | ||
Width 42mm | ||
Lamp Supplied Yes | ||
Series 5001731 | ||
- COO (Country of Origin):
- CN
The Kensington Rapid work light is a Durable LED hand lamp designed for versatility in tight spaces. Its dual light sources provide effective illumination for detailed inspections and tasks, ensuring efficiency in every use.
Front light delivers 150 lumens while the TOP light provides 50 lumens for precise visibility
IP42 rating protects against small particles and water drips, making it suitable for varied conditions
Runtime of approximately 3 hours for front light, extending to 10 hours for effortless TOP lighting
Related links
- Kensington Rechargeable LED Rechargeable Battery Hand Lamp USB Type C Plug IP42
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
- Unilite Rechargeable LED Battery Work Light USB Plug IP65
- Kensington LED Floodlight Work Light USB Type C Plug IP65
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP65
- LEDLENSER Rechargeable LED Lantern Work Light USB Plug IP66
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V
- SEEREP Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
