KYORENE KW-001 White Graphene, Nitrile Foam General Handling Gloves, Size 11, Nitrile Foam Coating
- RS stock no.:
- 924-793
- Mfr. Part No.:
- KW-001 size 11
- Manufacturer:
- KYORENE
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 976,00
(exc. VAT)
R 1 122,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 976.00 | R 81.333 |
*price indicative
- RS stock no.:
- 924-793
- Mfr. Part No.:
- KW-001 size 11
- Manufacturer:
- KYORENE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | General Handling Gloves | |
| Size | 11 | |
| Lining Material | Graphene | |
| Material | Graphene, Nitrile Foam | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388 | |
| Number of Gloves | 144 | |
| Resistance Features | Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Foam | |
| Series | KW-001 | |
| Mechanical Hazards EN 388 | Yes | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type General Handling Gloves | ||
Size 11 | ||
Lining Material Graphene | ||
Material Graphene, Nitrile Foam | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Safety Standard EN 388 | ||
Number of Gloves 144 | ||
Resistance Features Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Foam | ||
Series KW-001 | ||
Mechanical Hazards EN 388 Yes | ||
EN 374 Chemical No | ||
Standards/Approvals EN388 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Exempt
- COO (Country of Origin):
- CN
The KYORENE Nano foam glove offers an ultra-lightweight design combined with high dexterity for precision tasks. Its 18G graphene nylon liner delivers exceptional comfort and breathability throughout the workday.
Constructed with an 18G graphene nylon liner and white HCT nitrile nano foam Palm coating
Features antibacterial properties that are inert and non-toxic
Designed for optimal breathability while maintaining airflow for enhanced comfort
Free from DMF and silicone, ensuring skin-friendliness
Related links
- KYORENE KW-001 White Graphene Size 8, Nitrile Foam Coating
- KYORENE KW-001 White Graphene Size 7, Nitrile Foam Coating
- KYORENE KW-001 White Graphene Size 9, Nitrile Foam Coating
- KYORENE KW-001 White Graphene Size 6, Nitrile Foam Coating
- KYORENE KW-001 White Graphene Size 5, Nitrile Foam Coating
- KYORENE KW-001 White Graphene Size 10, Nitrile Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Size 11, Nitrile Micro-Foam Coating
