Skytec Sapphire Grey HPPE Cut Resistant Gloves, Size XL, Nitrile Foam Coating
- RS stock no.:
- 911-611
- Mfr. Part No.:
- SKG00104BJ
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 911-611
- Mfr. Part No.:
- SKG00104BJ
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | HPPE | |
| Material | HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| Resistance Features | Cut Resistant | |
| Mechanical Hazards EN 388 | 4X42D | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Nitrile Foam | |
| Series | Sapphire | |
| Standards/Approvals | ANSI ISEA 105:2016 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Cut Resistant Gloves | ||
Lining Material HPPE | ||
Material HPPE | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
Resistance Features Cut Resistant | ||
Mechanical Hazards EN 388 4X42D | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Nitrile Foam | ||
Series Sapphire | ||
Standards/Approvals ANSI ISEA 105:2016 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- CH
The Skytec Lightweight medium cut resistant glove with nitrile foam coating designed for safe handling in various environments, ensuring high dexterity while providing optimal cut protection for users during intricate tasks.
18 gauge seamless liner ensures flexibility, comfort, and fingertip sensitivity
Free from glass and steel fibres, minimising irritation risks
Reinforced thumb crotch maximises durability for prolonged use
Touchscreen compatible for seamless interaction with devices
Breathable back of hand reduces perspiration during extended wear
Elasticated wrist guarantees a secure and snug fit
Related links
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec Sapphire Grey HPPE Cut Resistant Gloves Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Tungsten Cut Resistant Gloves XS, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
