uvex 6072 Red Cotton Flock Chemical Resistant Gloves, Size 7, NBR Coating
- RS stock no.:
- 841-191
- Mfr. Part No.:
- 6072007
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pack of 10 pairs)*
R 1 685,54
(exc. VAT)
R 1 938,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,685.54 | R 168.554 |
*price indicative
- RS stock no.:
- 841-191
- Mfr. Part No.:
- 6072007
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 7 | |
| Product Type | Chemical Resistant Gloves | |
| Material | Cotton Flock | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Coating | NBR | |
| Number of Gloves | 2 | |
| Series | 6072 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 7 | ||
Product Type Chemical Resistant Gloves | ||
Material Cotton Flock | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Coating NBR | ||
Number of Gloves 2 | ||
Series 6072 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- MY
The Uvex Protection Glove delivers flexibility and sensitivity for enhanced wearer comfort. Designed for precision tasks it ensures reliable grip and tactile performance even in challenging wet environments.
Good grip in wet work environments
Very good tactile feel for precision handling
Extremely flexible for ease of movement
Related links
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
