uvex 60719 Green Cotton Flock Chemical Resistant Gloves, Size 8, NBR Coating
- RS stock no.:
- 841-187
- Mfr. Part No.:
- 6071908
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 569,31
(exc. VAT)
R 654,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
- Plus 15 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 569.31 | R 47.443 |
*price indicative
- RS stock no.:
- 841-187
- Mfr. Part No.:
- 6071908
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Chemical Resistant Gloves | |
| Size | 8 | |
| Material | Cotton Flock | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 2 | |
| Series | 60719 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Safety Standard | EN 388:2016 | |
| Coating | NBR | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Chemical Resistant Gloves | ||
Size 8 | ||
Material Cotton Flock | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 2 | ||
Series 60719 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Safety Standard EN 388:2016 | ||
Coating NBR | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- LK
The Uvex NBR Chemical Protection Glove with cotton flocking offers excellent abrasion resistance and reliable grip in damp and wet environments. It provides strong protection against oils greases acids and alkalis while maintaining high tactility and a perfect tactile feel for precision tasks.
Good mechanical abrasion resistance for durability
Reliable grip in wet work environments
Extremely flexible for ease of movement
Good fit ensures wearer comfort
Related links
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
