Hexarmor 3004IMP Black, Blue High Performance Polyethylene Gloves, Size 5/XXS → 13/4XL, NBR Coating

Subtotal (1 pair)*

R 300,00

(exc. VAT)

R 345,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 300.00

*price indicative

RS stock no.:
841-135
Mfr. Part No.:
6068712
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

5/XXS → 13/4XL

Product Type

Gloves

Lining Material

High Performance Polyethylene

Material

High Performance Polyethylene

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Number of Gloves

2

Safety Standard

EN 407:2020

Series

3004IMP

Coating

NBR

Standards/Approvals

ANSI/ISEA 138-2019

COO (Country of Origin):
CH
The Hexarmor glove is a cutting-edge anti-impact and cut-resistant safety solution designed with natural Fibre support, providing optimal protection and dexterity in demanding environments.

Support crafted from HPPE, bamboo viscose, elastane, steel, and recycled polyamide for superior construction

Breathable, seamless design offering enhanced comfort and sensitivity

Lightweight construction ensuring ease of use and flexibility during prolonged wear

Unique Hi-Flex i2 protections against level 2 impacts located on the back of the hand

Patented Bamboo TwinFlex technology provides exceptional comfort while enhancing cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy