Showa SHO7585 Blue Nitrile Work Gloves, Size L, Uncoated Coating
- RS stock no.:
- 808-779
- Mfr. Part No.:
- SHO75855
- Manufacturer:
- Showa
Image representative of range
Subtotal (1 box of 50 units)*
R 946,58
(exc. VAT)
R 1 088,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 946.58 | R 18.932 |
*price indicative
- RS stock no.:
- 808-779
- Mfr. Part No.:
- SHO75855
- Manufacturer:
- Showa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Series | SHO7585 | |
| Safety Standard | CAT III | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Series SHO7585 | ||
Safety Standard CAT III | ||
Resistance Features Anti-Static | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 7585 Single-Use Nitrile Glove is a heavy-duty disposable glove designed for superior chemical protection and extended forearm coverage. Made from 100% nitrile, it is powder-free and silicone-free to minimize contamination and allergy risks. Its 0.20mm thickness and 300mm length offer robust defence against chemical penetration and projection, while the low modulus formulation ensures a comfortable fit and reduced hand fatigue during prolonged use. It is compliant with CAT III, EN 374-1:2016/Type A J, K, L, O, P, T, EN 388:2016+ A1:2018 2001X and EN 374-5:2016 Micro Organisms + Virus standards.
Eco Best Technology enables the glove to biodegrade once disposed of in landfill
Softer texture and easy donning
Latex free to avoid type I and type IV latex allergies
Antistatic properties due to inherent antistatic properties of nitrile
Chlorinated to offer more comfort and reduce tackiness
Related links
- Showa SHO7585 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7585 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7585 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7555 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7545 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7545 Blue Nitrile Work Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Work Gloves Uncoated Coating
- Skytec 7585PF Blue Nitrile Glove Uncoated Coating
