SINGER SAFETY PHS400B Blue, White Polyethylene Safety Gloves, Size 10, Uncoated Coating
- RS stock no.:
- 784-731
- Mfr. Part No.:
- PHS400B10
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
R 86,77
(exc. VAT)
R 99,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 86.77 | R 8.677 |
*price indicative
- RS stock no.:
- 784-731
- Mfr. Part No.:
- PHS400B10
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 10 | |
| Product Type | Safety Gloves | |
| Material | Polyethylene | |
| Lining Material | Polyester | |
| Colour | Blue, White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 100 | |
| Coating | Uncoated | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | PHS400B | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 10 | ||
Product Type Safety Gloves | ||
Material Polyethylene | ||
Lining Material Polyester | ||
Colour Blue, White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 100 | ||
Coating Uncoated | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series PHS400B | ||
Standards/Approvals EU | ||
Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Outer Jacket is designed for building, green spaces maintenance, and transport logistics. Engineered with Advanced materials, it provides optimal waterproofing and breathability for various outdoor applications.
Constructed from water-resistant 300D Oxford polyester with PU coating for durability
Includes a removable hood with draw cords for adjustable protection
Related links
- SINGER SAFETY PHS400B Blue Size 12, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 11, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 8, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 9, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 7, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 6, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 10, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 10, Uncoated Coating
