SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves, Size 11, Nitrile Coating
- RS stock no.:
- 784-626
- Mfr. Part No.:
- NIT153811
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
R 153,60
(exc. VAT)
R 176,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 153.60 | R 15.36 |
*price indicative
- RS stock no.:
- 784-626
- Mfr. Part No.:
- NIT153811
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Protective Gloves | |
| Size | 11 | |
| Material | Smooth Nitrile | |
| Lining Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Abrasion Resistant, Blade Resistant, Cut Resistant, Puncture Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 100 | |
| Coating | Nitrile | |
| Series | NIT1538 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ISO 18889 : 2019 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Protective Gloves | ||
Size 11 | ||
Material Smooth Nitrile | ||
Lining Material Cotton | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Abrasion Resistant, Blade Resistant, Cut Resistant, Puncture Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 100 | ||
Coating Nitrile | ||
Series NIT1538 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ISO 18889 : 2019 | ||
Exempt
- COO (Country of Origin):
- LK
The SINGER SAFETY Protective Gloves offer essential hand protection for various industrial applications. Designed for use across the chemical and agricultural sectors, these gloves ensure safety and comfort without compromising flexibility.
Unsupported design provides high flexibility
Fully coated with nitrile for enhanced chemical resistance
Food contact certified as per French regulations
Related links
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Coating: Nitrile Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
