SINGER SAFETY CORDIS Black, Yellow Goat Grain Leather, Neoprene, Polyester Gloves, Size 8

Subtotal (1 pack of 5 pairs)*

R 793,20

(exc. VAT)

R 912,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 793.20R 158.64

*price indicative

RS stock no.:
784-591
Mfr. Part No.:
CORDIS09
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Gloves

Size

8

Material

Goat Grain Leather, Neoprene, Polyester

Colour

Black, Yellow

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

Yes

EN 388 Blade

No

Number of Gloves

1

Resistance Features

Good Dexterity, Heat Protection, Reinforced, Water Repellent, Wear Resistant

Series

CORDIS

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Standards/Approvals

CE

EN 407 Thermal

Yes

Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Safety Shoe offers robust protection and lasting comfort. Designed for demanding environments, it combines durability with ergonomic features to ensure user safety while maintaining breathability and flexibility.

Metal-free construction provides a lightweight and comfortable fit

Ergonomic insole supports long-term comfort during wear

High cut design provides superior ankle support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy