Tegera Black Fibre, Goatskin leather Welding Gloves
- RS stock no.:
- 767-435
- Mfr. Part No.:
- 7787-9
- Manufacturer:
- Tegera
Image representative of range
Subtotal (6 pairs, in packs of 6)*
R 5 922,68
(exc. VAT)
R 6 811,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,922.68 | R 987.113 |
*price indicative
- RS stock no.:
- 767-435
- Mfr. Part No.:
- 7787-9
- Manufacturer:
- Tegera
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Welding Gloves | |
| Material | Fibre, Goatskin leather | |
| Colour | Black | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Welding Gloves | ||
Material Fibre, Goatskin leather | ||
Colour Black | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Tegera Gloves offer exceptional protection and comfort for high-heat environments. Designed for welding tasks, these gloves feature robust materials to ensure safety while enhancing dexterity and grip.
Reinforced seams and grip patches ensure excellent control
Elasticated safety cuff provides a secure fit while working
Related links
- Tegera Black Fibre, Goatskin leather Welding Gloves
- Tegera Full Grain Goatskin Leather Welding Gloves 360mm
- Tegera White Leather Welding Gloves 350mm
- Tegera Yellow Leather Welding Gloves 350mm
- Tegera Leather Split cowhide leather Welding Gloves 360mm
- Tegera TEGERA-126A White Size 9, Leather Coating
- Tegera Yellow Full Grain Goatskin Welding Gloves 350mm
- Lebon Protection Black Leather Welding Gloves
