Tegera Black Fibre, Goatskin leather Welding Gloves
- RS stock no.:
- 767-433
- Mfr. Part No.:
- 7787-7
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
R 5 886,68
(exc. VAT)
R 6 769,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,886.68 | R 981.113 |
*price indicative
- RS stock no.:
- 767-433
- Mfr. Part No.:
- 7787-7
- Manufacturer:
- Tegera
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Welding Gloves | |
| Material | Fibre, Goatskin leather | |
| Colour | Black | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Welding Gloves | ||
Material Fibre, Goatskin leather | ||
Colour Black | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Tegera Gloves offers exceptional cut protection and heat resistance. Designed for comfort and durability, this glove ensures safety during high-temperature welding tasks with its unique materials and construction.
Reinforced seams and grip patches ensure excellent control
Elasticated safety cuff provides a secure fit while working
Related links
- Tegera Black Fibre, Goatskin leather Welding Gloves
- Tegera Yellow Leather Welding Gloves 350mm
- Tegera White Leather Welding Gloves 350mm
- Tegera Leather Split cowhide leather Welding Gloves 360mm
- Tegera TEGERA-126A White Size 7, Leather Coating
- Tegera Full Grain Goatskin Leather Welding Gloves 360mm
- Tegera Leather Full Grain Goatskin Welding Gloves 360mm
- Tegera White Full Grain Goatskin Welding Gloves 350mm
