ATG MaxiFlex Ultimate 34-875 Grey Nitrile Foam, Nylon, Spandex Work Gloves, Size 10, Nitrile Foam Coating
- RS stock no.:
- 750-872
- Mfr. Part No.:
- AT034875-ZZ10AIN
- Manufacturer:
- ATG
Subtotal (1 pair)*
R 128,00
(exc. VAT)
R 147,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 14 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | R 128.00 |
*price indicative
- RS stock no.:
- 750-872
- Mfr. Part No.:
- AT034875-ZZ10AIN
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Foam, Nylon, Spandex | |
| Lining Material | Nylon, Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Series | MaxiFlex Ultimate 34-875 | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Foam, Nylon, Spandex | ||
Lining Material Nylon, Spandex | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Series MaxiFlex Ultimate 34-875 | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiFlex Ultimate 34-875 Grey Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate 34-875 Grey Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate 34-875 Grey Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate 34-875 Grey Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate 34-875 Grey Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate 34-875 Grey Nitrile Foam Spandex Work Gloves, Nitrile Foam Coating
- ATG MaxiFlex Ultimate 42-875 Grey Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG MaxiFlex Ultimate 42-875 Grey Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
