Lebon Protection MASTERFOOD Blue 13 Gauge Seamless Liner Glove, Size 6
- RS stock no.:
- 712-038
- Mfr. Part No.:
- MASTERFOOD/6
- Manufacturer:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 5 units)*
R 1 424,50
(exc. VAT)
R 1 638,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,424.50 | R 284.90 |
*price indicative
- RS stock no.:
- 712-038
- Mfr. Part No.:
- MASTERFOOD/6
- Manufacturer:
- Lebon Protection
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 6 | |
| Product Type | Glove | |
| Material | 13 Gauge Seamless Liner | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN 388 Blade | X | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| Series | MASTERFOOD | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 6 | ||
Product Type Glove | ||
Material 13 Gauge Seamless Liner | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN 388 Blade X | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
Series MASTERFOOD | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Seamless Knitted Glove is designed for use in the food industry, offering high cut resistance and compliance with food contact regulations. It features a seamless, 13-gauge knit design and a 10 cm elastic wrist for a secure and comfortable fit. The glove is MADE from a blend of 100% high-density polyethylene (HPPE) filament, stainless steel filament, and 100% blue synthetic thread.
MASTERFOOD is washable at up to 83°C
Complies with EC/1935/2004
Related links
- Lebon Protection MASTERFOOD Blue 13 Gauge Seamless Liner Glove, Size 11
- Lebon Protection ULTRAFOOD Blue 13 Gauge Seamless Liner Glove, Size 7
- Lebon Protection ULTRAFOOD Blue Polyethylene Protective Gloves, Size 8
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 6
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Gloves Nitrile Foam Coating
- Lebon Protection OCTOPUS FC Black Size 6, Nitrile Coating
- Lebon Protection FLEXITOUCH Black Polyamide Work Gloves Bi-Polymer Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
