Polyco Healthline Cotton Work Gloves
- RS stock no.:
- 363-724
- Manufacturer:
- Polyco Healthline
Image representative of range
Subtotal (1 pack of 20 pairs)*
R 129,70
(exc. VAT)
R 149,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | R 6.485 | R 129.70 |
*price indicative
- RS stock no.:
- 363-724
- Manufacturer:
- Polyco Healthline
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Resistance Features | Heat Resistant | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Material Cotton | ||
Resistance Features Heat Resistant | ||
Exempt
Related links
- Polyco Healthline Taskmaster Blue Cotton Work Gloves Latex Coating
- Polyco Healthline Taskmaster Blue Cotton Work Gloves Latex Coating
- Polyco Healthline Work Gloves
- Polyco Healthline Black, Red Nylon Work Gloves
- Polyco Healthline Hot Glove White Cotton Work Gloves Nitrile Coating
- Polyco Healthline 7724 White Terry Cotton Work Gloves Terry Cotton Coating
- Polyco Healthline Red Cotton Work Gloves 640mm
- Polyco Healthline Terrycloth Work Gloves
