Molex 6 Way Female Wire-To-Board to 6 Way Pigtail Cable Assembly, 300 mm
- RS stock no.:
- 877-779
- Mfr. Part No.:
- 2317513062
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
R 150,54
(exc. VAT)
R 173,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 85 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | R 150.54 | R 75.27 |
| 10 - 24 | R 146.78 | R 73.39 |
| 25 + | R 142.38 | R 71.19 |
*price indicative
- RS stock no.:
- 877-779
- Mfr. Part No.:
- 2317513062
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Wire-To-Board | |
| Connector Type B | Pigtail | |
| Series | 231751 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 500V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Wire-To-Board | ||
Connector Type B Pigtail | ||
Series 231751 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 500V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex CP-3.3 Female-to-Pigtail Cable Assembly is a robust interconnect solution designed for seamless wire-to-wire applications, offering a Compact and efficient design tailored for a range of electronic projects and installations.
Constructed with six circuits for enhanced connectivity options
300.00mm cable length ensures flexibility in installation
Complies with EU RoHS regulations for environmental safety
Features tin plating for improved conductivity and durability
Capable of handling a maximum current of 4.0A per contact
Related links
- Molex 6 Way Female Micro-Fit to 6 Way Male Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Pigtail Cable Assembly, 300 mm
- Molex 8 Way Female Micro-Fit to 8 Way Male Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit to 6 Way Male Pigtail Cable Assembly, 600 mm
