Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

R 47,45

(exc. VAT)

R 54,57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4R 47.45R 9.49
5 - 9R 46.26R 9.252
10 +R 44.87R 8.974

*price indicative

RS stock no.:
803-012
Mfr. Part No.:
2298191212
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Lock Plus

Product Type

Pre-Crimped Lead

Series

229819

Connector Type B

Pigtail

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

0

Jacket Colour

Black

Cable Length

150mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Pre-crimped lead connects Micro-Lock Plus 2.0 female terminals to a pigtail using 150 mm of 26 AWG wire, Ideal for Compact signal routing. It features 0.76 μm gold plating for reliable, low-resistance contacts. Crimped terminations allow fast installation in tight assemblies. The lead supports currents up to 3 A and voltages up to 250 V, ensuring dependable performance in small-scale electronics.

Copper alloy contacts

Black resin insulation for mechanical protection

Single circuit design

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy