Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- RS stock no.:
- 802-972
- Mfr. Part No.:
- 2298271215
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
R 87,96
(exc. VAT)
R 101,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | R 87.96 | R 17.592 |
| 5 - 9 | R 85.76 | R 17.152 |
| 10 + | R 83.19 | R 16.638 |
*price indicative
- RS stock no.:
- 802-972
- Mfr. Part No.:
- 2298271215
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Power Cable Assembly | |
| Series | 229827 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Power Cable Assembly | ||
Series 229827 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped Pico-Lock 3.0 lead provides a reliable female-to-female connection for power and signal circuits. It uses 20 AWG copper wire to handle currents up to 8 A with stable performance. Gold-plated terminals ensure low contact resistance and long-term corrosion resistance. With a 500 mm length, it allows flexible routing in larger assemblies or between distant components.
Pre crimped for consistent assembly quality
Copper alloy contacts for high conductivity
Black resin insulation for durability and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex Female UltraWize Female UltraWize Wire to Board Cable Assembly, 500 mm
- Molex Female Micro-Fit 3.0 Micro-Fit 3.0 Cable Assembly, 500 mm
