Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- RS stock no.:
- 802-966
- Mfr. Part No.:
- 2298251215
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
R 113,41
(exc. VAT)
R 130,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | R 113.41 | R 22.682 |
| 5 - 9 | R 110.57 | R 22.114 |
| 10 + | R 107.25 | R 21.45 |
*price indicative
- RS stock no.:
- 802-966
- Mfr. Part No.:
- 2298251215
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Picolock | |
| Series | 229825 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Power Cable Assembly | ||
Connector Type B Picolock | ||
Series 229825 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Pico-Lock 3.0 Female-to-Female Assembly is a 500 mm, 18 AWG wire assembly designed for reliable power connections in Compact electronics. It features gold-plated Pico-Lock 3.0 female terminals for low-resistance and corrosion-resistant connections. This assembly simplifies installation and ensures reliable wire-to-board connectivity.
Pre crimped for consistent assembly quality
Copper alloy contacts for high conductivity
Black resin insulation for durability and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 500 mm
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 500 mm
