- RS stock no.:
- 737-8234
- Mfr. Part No.:
- 74441
- Manufacturer:
- Chicopee
On back order for despatch 2024/05/31
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 50)
R 100,80
(exc. VAT)
R 115,92
(inc. VAT)
Units | Per unit | Per Pack* |
1 - 5 | R 100,80 | R 5 040,00 |
6 - 11 | R 96,72 | R 4 836,00 |
12 + | R 92,64 | R 4 632,00 |
*price indicative |
- RS stock no.:
- 737-8234
- Mfr. Part No.:
- 74441
- Manufacturer:
- Chicopee
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- NL
Product Details
Folded wipes 43x32 cm
J-Cloth 3000 is the first biodegradable and compostable wiping cloth and is Food Contact Clearance approved.
The unique design and product features of the J-Cloth 3000 are based on the world's most renowned cleaning wipe, the J-Cloth.
Its unique open, wavy texture enables efficent pick-up of any dirt and makes it easy to rinse, ensuring longer freshness.
The unique design and product features of the J-Cloth 3000 are based on the world's most renowned cleaning wipe, the J-Cloth.
Its unique open, wavy texture enables efficent pick-up of any dirt and makes it easy to rinse, ensuring longer freshness.
Standards
EN 13432: 2000-12
Industrial Workplace Wipers & Cloths
Specification
Attribute | Value |
---|---|
Wipe Type | Multi-Purpose Wipes |
Application | Food Industry, General Cleaning |
Wet/Dry | Dry |
Package Type | Case |
Number of Wipes per Pack | 500 |
Wiper Size | 430 x 320mm |
Colour | Yellow |
Trade Name | J-Cloth 3000 |
- RS stock no.:
- 737-8234
- Mfr. Part No.:
- 74441
- Manufacturer:
- Chicopee