Taoglas GW.26.0112 Whip Antenna, Bluetooth, WiFi
- RS stock no.:
- 736-629
- Mfr. Part No.:
- GW.26.0112
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save R 39,50
View bulk pricing optionsSubtotal (1 unit)*
R 157,99
(exc. VAT)
R 181,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 297 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 157.99 | - |
| 10 - 49 | R 154.04 | R 39,50 |
| 50 - 99 | R 149.42 | R 428,50 |
| 100 + | R 143.44 | R 1 455,00 |
*price indicative
- RS stock no.:
- 736-629
- Mfr. Part No.:
- GW.26.0112
- Manufacturer:
- Taoglas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | Bluetooth, WiFi | |
| Internal/External | External | |
| Product Type | Antenna | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Terminal | |
| Minimum Frequency | 2400MHz | |
| Gain | 0.99dBi | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2500MHz | |
| Antenna Internal Construction | Monopole Antenna | |
| Standards/Approvals | UKCA | |
| Series | GW | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols Bluetooth, WiFi | ||
Internal/External External | ||
Product Type Antenna | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Terminal | ||
Minimum Frequency 2400MHz | ||
Gain 0.99dBi | ||
Directivity Omni-Directional | ||
Maximum Frequency 2500MHz | ||
Antenna Internal Construction Monopole Antenna | ||
Standards/Approvals UKCA | ||
Series GW | ||
Number of Bands 1 | ||
The Taoglas 2.4GHz Miniature Terminal Mount Monopole Antenna provides reliable connectivity for wireless applications, optimised for performance in Compact spaces while ensuring IP65 waterproof capability.
Operates effectively across Wi-Fi 2.4GHz frequency band
Compact dimensions of 28.5 x 17.2mm fit easily in small devices
Delivers a maximum input power of 10W for robust performance
Boasts a Peak gain of 0.99 dBi for reliable signal strength
Related links
- Taoglas WLP.2450.25.4.A.02 Patch Antenna WiFi
- Taoglas GW.15.2113 Whip Antenna with SMA Connector, Bluetooth
- Taoglas GW.22.5151 Rubber Antenna with RP-SMA Connector WiFi
- Taoglas GW.48.A151W Rubber Antenna with RP-SMA Connector WiFi
- Taoglas GW.48.A151 Rubber Antenna with RP-SMA Connector WiFi
- Taoglas GW.11.A153 Rubber Antenna with RP-SMA Connector WiFi
- Taoglas WCM.01.0111 Whip Antenna with SMA Connector WiFi
- Taoglas GW.71.5153 Whip Antenna, WiFi
